Part Details for OS5WDK58A1B by OptoSupply Limited
Overview of OS5WDK58A1B by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OS5WDK58A1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OS5WDK58A1B
|
TME | LED, 5mm, white cold, candle light effect, 750÷1120mcd, 100°, 20mA Min Qty: 2 | 1178 |
|
$0.1480 / $0.3990 | Buy Now |