Part Details for OS5MDK3131A by OptoSupply Limited
Overview of OS5MDK3131A by OptoSupply Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OS5MDK3131A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OS5MDK3131A
|
TME | LED, 3mm, white warm, candle light effect, 4200÷5800mcd, 30°, 20mA Min Qty: 2 | 0 |
|
$0.1590 / $0.3990 | RFQ |