Part Details for OS400D03P by ABB Low Voltage Products and Systems
Overview of OS400D03P by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OS400D03P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH8964
|
Newark | Fused Switch, 3 Pole, 3 Fuse, 400A, 690V Rohs Compliant: Yes |Abb OS400D03P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$842.1800 / $1,058.9600 | Buy Now |