-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDE SWITCH, DPDT, LATCHED, 0.1A, 12VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OS202011MS2QS1 by C&K is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH4524
|
Newark | Slide Switch, Dpdt, 0.1A, 12Vdc, Tht, Contact Configuration:Dpdt, Switch Operation:On-On, Switch ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$0.1320 | Buy Now |
DISTI #
CKN9544-ND
|
DigiKey | SWITCH SLIDE DPDT 100MA 12V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
9394 In Stock |
|
$0.5595 / $0.9400 | Buy Now |
DISTI #
611-OS202011MS2QS1
|
Mouser Electronics | Slide Switches DPDT On-On RoHS: Compliant | 1661 |
|
$0.4870 / $0.9400 | Buy Now |
DISTI #
E02:0323_01853827
|
Arrow Electronics | Switch Slide ON ON DPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 10 Weeks Date Code: 2447 | Europe - 800 |
|
$0.4830 / $0.5078 | Buy Now |
DISTI #
70272265
|
RS | Switch, Slide, Mini, DPDT, ON-ON, Shorting(MBB),100mA,12VDC, ThruHole, PC Pin Min Qty: 1200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 / $0.6000 | RFQ |
DISTI #
54484390
|
Verical | Switch Slide ON ON DPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2019 | Americas - 4000 |
|
$0.5502 / $0.5639 | Buy Now |
DISTI #
87206479
|
Verical | Switch Slide ON ON DPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 2447 | Americas - 800 |
|
$0.4832 / $0.5081 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
DISTI #
OS202011MS2QS1
|
TTI | Slide Switches DPDT On-On RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 4800 In Stock |
|
Buy Now | |
DISTI #
OS202011MS2QS1
|
TME | Switch: slide, Pos: 2, DPDT, 0.1A/12VDC, ON-ON, THT, -30÷70°C, OS Min Qty: 1200 | 0 |
|
$0.4820 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OS202011MS2QS1
C&K
Buy Now
Datasheet
|
Compare Parts:
OS202011MS2QS1
C&K
SLIDE SWITCH, DPDT, LATCHED, 0.1A, 12VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Color | BLACK | |
Actuator Length | 0.157 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Type | SLIDE | |
Body Breadth | 6.8 mm | |
Body Height | 4.7 mm | |
Body Length or Diameter | 8.6 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@12VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 8 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Use a soft, dry brush or a lint-free cloth to gently remove any debris or contaminants. Avoid using chemicals, solvents, or liquids, as they may damage the switch's electrical contacts or compromise its performance.
Mount the switch securely to a stable surface, and consider using a switch with a higher operating force (e.g., 4N) to reduce the likelihood of accidental actuations. Additionally, ensure proper wiring and connections to prevent electrical noise or interference.
Follow the recommended PCB layout and pad design guidelines provided in the datasheet or application notes. Ensure a minimum of 1.5 mm clearance around the switch body and use a pad size of 2.5 mm x 1.5 mm for reliable soldering and switch operation.
The OS202011MS2QS1 switch is rated for operation up to 85°C. For higher temperature applications, consider using a switch with a higher temperature rating or consult with C&K's application engineers for custom solutions.
Implement proper ESD protection measures during handling, storage, and assembly. Use ESD-safe materials, wrist straps, and mats. Ensure the switch is properly grounded during assembly, and consider adding ESD protection devices (e.g., TVS diodes) in the circuit design.