Part Details for OS128064PK27MY0B00 by OSRAM GmbH
Overview of OS128064PK27MY0B00 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Audio and Video Systems
Renewable Energy
Automotive
Robotics and Drones
Part Details for OS128064PK27MY0B00
OS128064PK27MY0B00 CAD Models
OS128064PK27MY0B00 Part Data Attributes
|
OS128064PK27MY0B00
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
OS128064PK27MY0B00
OSRAM GmbH
SINGLE COLOR DISPLAY CLUSTER, YELLOW, 61.41 mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Display Height | 61.41 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |