Part Details for OS102011MS2QN1C by Littelfuse Inc
Overview of OS102011MS2QN1C by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OS102011MS2QN1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Miniature Slide Switch RoHS: Compliant |
89551 In Stock |
|
$0.3260 / $0.3750 | Buy Now |
DISTI #
76480608
|
Verical | Switch Slide ON ON SPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk Min Qty: 91 Package Multiple: 1 | Americas - 1170 |
|
$0.3013 / $0.3463 | Buy Now |
|
Master Electronics | Miniature Slide Switch RoHS: Compliant |
89551 In Stock |
|
$0.3260 / $0.3750 | Buy Now |