Part Details for OS102011MA1QN1C by C&K
Overview of OS102011MA1QN1C by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for OS102011MA1QN1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH4508
|
Newark | Slide Switch, Spdt, 0.1A, 12Vdc, Tht, Contact Configuration:Spdt, Switch Operation:On-On, Switch Mounting:Through Hole, Product Range:Os Series, Contact Current Max:100Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:12V Rohs Compliant: Yes |C&k Components OS102011MA1QN1C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 333 |
|
$0.7780 | Buy Now |
DISTI #
108-OS102011MA1QN1C-ND
|
DigiKey | SLIDE SWITCHES .1A @ 12VDC SPDT Min Qty: 1200 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3765 | Buy Now |
DISTI #
611-OS102011MA1QN1C
|
Mouser Electronics | Slide Switches .1A @ 12VDC SPDT MINI NON-SHORTING RoHS: Compliant | 1754 |
|
$0.3790 / $0.6900 | Buy Now |
|
Future Electronics | SWITCH SLIDE SPDT 0.1A 12V RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Container: Box | 0Box |
|
$0.3700 / $0.4050 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$0.3880 | Buy Now |
DISTI #
OS102011MA1QN1C
|
TTI | Slide Switches .1A @ 12VDC SPDT MINI NON-SHORTING RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$0.3040 / $0.3290 | Buy Now |
DISTI #
OS102011MA1QN1C
|
TME | Switch: slide, Pos: 2, SPDT, 0.1A/12VDC, ON-ON, THT, -30÷70°C, OS Min Qty: 3 | 846 |
|
$0.3530 / $0.4700 | Buy Now |
DISTI #
C&K Components OS102011MA1QN1C
|
PEI Genesis | Slide Switch, 2 Pos | 0 |
|
Buy Now | |
DISTI #
000000000005185865
|
Sager | Slide Switches .1A @ 12VDC SPDT MINI NON-SHORTING Min Qty: 1200 | 196 |
|
$0.3107 / $0.3427 | Buy Now |
DISTI #
2931778
|
element14 Asia-Pacific | SLIDE SWITCH, SPDT, 0.1A, 12VDC, THT RoHS: Compliant Min Qty: 10 Container: Each | 295 |
|
$0.4535 / $0.5064 | Buy Now |
Part Details for OS102011MA1QN1C
OS102011MA1QN1C CAD Models
OS102011MA1QN1C Part Data Attributes
|
OS102011MA1QN1C
C&K
Buy Now
Datasheet
|
Compare Parts:
OS102011MA1QN1C
C&K
SLIDE SWITCH, SPDT, LATCHED, 0.1A, 12VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 16 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.157 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Type | SLIDE | |
Body Breadth | 4.7 mm | |
Body Height | 4.4 mm | |
Body Length or Diameter | 8.6 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@12VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 5 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |