Datasheets
OS102011MA1QN1 by:

Slide Switch, SPDT, Latched, 0.1A, 12VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT

Part Details for OS102011MA1QN1 by ITT Interconnect Solutions

Overview of OS102011MA1QN1 by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Price & Stock for OS102011MA1QN1

Part # Distributor Description Stock Price Buy
Quest Components SLIDE SWITCH, SPDT, LATCHED, 0.1A, 12VDC, THROUGH HOLE-STRAIGHT 11
  • 1 $0.5919
  • 9 $0.4933
$0.4933 / $0.5919 Buy Now

Part Details for OS102011MA1QN1

OS102011MA1QN1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

OS102011MA1QN1 Part Data Attributes:

OS102011MA1QN1 ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
OS102011MA1QN1 ITT Interconnect Solutions Slide Switch, SPDT, Latched, 0.1A, 12VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ITT CANNON
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.50.90.50
Body Breadth 4.4 mm
Body Height 4.7 mm
Body Length or Diameter 8.6 mm
Contact Current(DC)-Max 0.1 A
Contact (DC) Max Rating R Load .1A@12VDC
Contact Voltage(DC)-Max 12 V
Electrical Life 10000 Cycle(s)
JESD-609 Code e4
Mounting Feature THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Packing Method BULK
Surface Mount NO
Switch Action LATCHED
Switch Function SPDT
Switch Type SLIDE SWITCH
Terminal Finish Silver (Ag)
Termination Type SOLDER

OS102011MA1QN1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OS102011MA1QN1 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OS102011MA1QN1 by ITT Interconnect Solutions

  • Please alert me when OS102011MA1QN1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OS102011MA1QN1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OS102011MA1QN1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OS102011MA1QN1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OS102011MA1QN1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OS102011MA1QN1 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: