Part Details for OS102011MA1QN1 by C&K
Overview of OS102011MA1QN1 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for OS102011MA1QN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH4507
|
Newark | Slide Switch, Spdt, 0.1A, 12Vdc, Tht, Contact Configuration:Spdt, Switch Operation:On-On, Switch Mounting:Through Hole, Product Range:Os Series, Contact Current Max:100Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:12V Rohs Compliant: Yes |C&k Components OS102011MA1QN1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 946 |
|
$0.2550 | Buy Now |
DISTI #
26AC2890
|
Newark | Slide Switch, Spdt Rohs Compliant: Yes |C&k Components OS102011MA1QN1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4500 / $0.7350 | Buy Now |
DISTI #
CKN9559-ND
|
DigiKey | SWITCH SLIDE SPDT 100MA 12V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
17816 In Stock |
|
$0.3251 / $0.6100 | Buy Now |
DISTI #
611-OS102011MA1QN1
|
Mouser Electronics | Slide Switches SPDT On-On RoHS: Compliant | 12294 |
|
$0.2900 / $0.5500 | Buy Now |
DISTI #
70128246
|
RS | Switch, Slide, Mini, SPDT, ON-ON, Non-Shorting(BBM),100mA,12VDC, ThruHole R/A, PC Pin | C&K OS102011MA1QN1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1200 |
|
$0.4400 / $0.6300 | Buy Now |
|
Future Electronics | OS Series 12 V SPDT On-On-Mom 20m Ohm Miniature Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Container: Bag | 0Bag |
|
$0.3050 / $0.3300 | Buy Now |
|
Future Electronics | OS Series 12 V SPDT On-On-Mom 20m Ohm Miniature Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Container: Bag | 0Bag |
|
$0.3050 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$0.3600 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 190 |
|
$0.2812 / $0.7500 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ |
Part Details for OS102011MA1QN1
OS102011MA1QN1 CAD Models
OS102011MA1QN1 Part Data Attributes
|
OS102011MA1QN1
C&K
Buy Now
Datasheet
|
Compare Parts:
OS102011MA1QN1
C&K
SLIDE SWITCH, SPDT, LATCHED, 0.1A, 12VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 16 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.157 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Type | SLIDE | |
Body Breadth | 4.4 mm | |
Body Height | 4.7 mm | |
Body Length or Diameter | 8.6 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@12VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 5 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |