Part Details for OS100GJS30 by ABB Low Voltage Products and Systems
Overview of OS100GJS30 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OS100GJS30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y2077
|
Newark | 3P Sw 100A J Fuse Side Op |Abb OS100GJS30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$651.7600 / $800.4800 | Buy Now |
|
Onlinecomponents.com | ABB-SWITCHES-OPEN STYLE - FUSIBLE,20A-100A DISCONNECT RoHS: Compliant | 0 |
|
$589.6300 / $624.8400 | Buy Now |
|
Neutron USA | FUSIBLE DISCONNECT SWITCH, 3P, Main: 690VAC, AC-21A: (690 V)100A, Handle and shaft not included | 0 |
|
$146,536.4500 | Buy Now |