Part Details for OS10040280G-013 by RF Micro Devices Inc
Overview of OS10040280G-013 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Part Details for OS10040280G-013
OS10040280G-013 CAD Models
OS10040280G-013 Part Data Attributes
|
OS10040280G-013
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OS10040280G-013
RF Micro Devices Inc
Receiver, 1290nm Min, 1600nm Max, SC/APC Connector, Panel Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Body Breadth | 13.6 mm | |
Body Height | 20.2 mm | |
Body Length or Diameter | 28.7 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | SC/APC CONNECTOR | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Mounting Feature | PANEL MOUNT | |
Operating Wavelength-Max | 1600 nm | |
Operating Wavelength-Min | 1290 nm | |
Operating Wavelength-Nom | 1445 nm | |
Reception Type | DIGITAL | |
Return Loss-Min | 15 dB | |
Supply Voltage-Nom | 24 V | |
Surface Mount | NO |