Part Details for OS-ML02A-A by OSRAM GmbH
Overview of OS-ML02A-A by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for OS-ML02A-A
OS-ML02A-A CAD Models
OS-ML02A-A Part Data Attributes:
|
OS-ML02A-A
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
OS-ML02A-A
OSRAM GmbH
SINGLE COLOR DISPLAY CLUSTER, RED, 66.1mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Display Height | 66.1 mm | |
Forward Current-Max | 0.08 A | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |