Part Details for OS-D-100 by Easy Braid Co
Results Overview of OS-D-100 by Easy Braid Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OS-D-100 Information
OS-D-100 by Easy Braid Co is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for OS-D-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9362
|
Newark | Desoldering Braid, One Step, .100" X 100 Rohs Compliant: Yes |Easybraid OS-D-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.5100 | Buy Now |
DISTI #
EB1110-ND
|
DigiKey | DESOLDR BRAID NO-CLN 0.1" 100' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
13 In Stock |
|
$58.9124 / $73.9300 | Buy Now |
DISTI #
70403526
|
RS | Wick - One-Step No Clean Braid .100, 100' | EasyBraid Co. OS-D-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$63.5300 | RFQ |
DISTI #
325SO2100
|
Techni-Tool, Inc. | EasyBraid OS-D-100 Solder Wick, No-Clean, 0.100"x100 ft, Size D, Blue Label | 3 |
|
$72.5100 | Buy Now |