Part Details for ORWH-SS-124H3F,000 by TE Connectivity
Overview of ORWH-SS-124H3F,000 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ORWH-SS-124H3F,000
ORWH-SS-124H3F,000 CAD Models
ORWH-SS-124H3F,000 Part Data Attributes:
|
ORWH-SS-124H3F,000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ORWH-SS-124H3F,000
TE Connectivity
Power/Signal Relay, SPST, Momentary, 360mW (Coil), 10A (Contact), 28VDC (Contact), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 15.5 mm | |
Body Height | 15.8 mm | |
Body Length or Diameter | 19 mm | |
Coil Power | 360 mW | |
Coil Voltage-Nom | 24 V | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Reference Standard | CSA; UL; TUV | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Length | 0.004000508001016002 inch |
Alternate Parts for ORWH-SS-124H3F,000
This table gives cross-reference parts and alternative options found for ORWH-SS-124H3F,000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ORWH-SS-124H3F,000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1721956-7 | Power/Signal Relay, SPDT, Momentary, 0.015A (Coil), 24VDC (Coil), 360mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TE Connectivity | ORWH-SS-124H3F,000 vs 1-1721956-7 |
0-1721150-7 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.015A (COIL), 24VDC (COIL), 360mW (COIL), 10A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | ORWH-SS-124H3F,000 vs 0-1721150-7 |
0-1721948-8 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.015A (COIL), 24VDC (COIL), 360mW (COIL), 10A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | ORWH-SS-124H3F,000 vs 0-1721948-8 |