Part Details for ORT4622BC432-DB by Lattice Semiconductor Corporation
Overview of ORT4622BC432-DB by Lattice Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ORT4622BC432-DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Field Programmable Gate Array, 504 CLBs, 60000 Gates, PBGA432 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1821 |
|
$111.0300 / $130.6200 | Buy Now |
Part Details for ORT4622BC432-DB
ORT4622BC432-DB CAD Models
ORT4622BC432-DB Part Data Attributes
|
ORT4622BC432-DB
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ORT4622BC432-DB
Lattice Semiconductor Corporation
Field Programmable Gate Array, 504 CLBs, 60000 Gates, PBGA432, EBGA-432
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 432 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX USABLE GATES 1200000, ALSO REQUIRES A 3.3V SUPPLY | |
JESD-30 Code | S-PBGA-B432 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 504 | |
Number of Equivalent Gates | 60000 | |
Number of Terminals | 432 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 504 CLBS, 60000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.67 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |