Part Details for ORT 551-1/10-15 AT by Standex-Meder Electronics
Overview of ORT 551-1/10-15 AT by Standex-Meder Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT646CTLB | Renesas Electronics Corporation | NON INVERTING ORT | |
5962-9222303M3A | Renesas Electronics Corporation | NON INVERTING ORT | |
74FCT646ATQ8/C | Renesas Electronics Corporation | NON INVERTING ORT |
Price & Stock for ORT 551-1/10-15 AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1203-ND
|
DigiKey | SWITCH REED SPDT 200MA 30V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2176 In Stock |
|
$1.8375 / $4.0300 | Buy Now |
DISTI #
876-ORT551-1-1015
|
Mouser Electronics | Magnetic / Reed Switches 1 Form C 14mm AT1015 Formed Ld OKI RoHS: Compliant | 305 |
|
$1.8900 / $3.7700 | Buy Now |
DISTI #
STXORT 551-1/10-15 AT
|
Heilind Electronics | REED SWITCH, 1 FORM C, SPDT-CH REED SWITCH | Americas - 0 in Stock |
|
$2.3710 / $2.4099 | Buy Now |
DISTI #
84433108
|
Verical | Reed Switch, 1 Form C, SPDT-Changeover, 14mm, AT 1015 Formed Leads Min Qty: 20 Package Multiple: 10 | Americas - 900 |
|
$2.5412 / $4.2235 | Buy Now |
DISTI #
ORT 551-1/10-15 AT
|
TTI | Magnetic / Reed Switches 1 Form C 14mm AT1015 Formed Ld OKI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$1.8900 / $2.0800 | Buy Now |
Part Details for ORT 551-1/10-15 AT
ORT 551-1/10-15 AT CAD Models
ORT 551-1/10-15 AT Part Data Attributes
|
ORT 551-1/10-15 AT
Standex-Meder Electronics
Buy Now
|
Compare Parts:
ORT 551-1/10-15 AT
Standex-Meder Electronics
|
Samacsys Manufacturer | Meder |