Part Details for ORSPI4-1F1156CES by Lattice Semiconductor Corporation
Overview of ORSPI4-1F1156CES by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ORSPI4-1F1156CES
ORSPI4-1F1156CES CAD Models
ORSPI4-1F1156CES Part Data Attributes
|
ORSPI4-1F1156CES
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ORSPI4-1F1156CES
Lattice Semiconductor Corporation
Micro Peripheral IC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 225 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |