Part Details for ORNTA1001AT1 by Vishay Intertechnologies
Overview of ORNTA1001AT1 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ORNTA1001AT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK0587
|
Newark | Res, 4Resistor, 1K, 0.1%, 100V, Resistance:1Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:Soic, Resistance Tolerance:± 0.1%, Voltage Rating:100V, Power Rating Per Resistor:100Mw Rohs Compliant: Yes |Vishay ORNTA1001AT1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 572 |
|
$2.2300 / $2.6400 | Buy Now |
DISTI #
49R0045
|
Newark | Res, 4Resistor, 1K, 0.1%, 100V, Resistance:1Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:Soic, Resistance Tolerance:± 0.1%, Voltage Rating:100V, Power Rating Per Resistor:100Mw Rohs Compliant: Yes |Vishay ORNTA1001AT1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8700 / $2.4000 | Buy Now |
DISTI #
65AK0587
|
Avnet Americas | ORNTA 1K 0.1%ABS 0.05%RATIO T1 e3 - Product that comes on tape, but is not reeled (Alt: 65AK0587) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 518 Partner Stock |
|
$2.4600 / $3.7300 | Buy Now |
DISTI #
ORNTA1001AT1
|
Avnet Americas | ORNTA 1K 0.1%ABS 0.05%RATIO T1 e3 - Tape and Reel (Alt: ORNTA1001AT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.6256 / $1.9575 | Buy Now |
DISTI #
71-ORNTA1001AT1
|
Mouser Electronics | Resistor Networks & Arrays 1Kohms 0.1%ABS 0.05%RATIO RoHS: Compliant | 9430 |
|
$1.8100 / $3.7900 | Buy Now |
DISTI #
V72:2272_07442702
|
Arrow Electronics | Res Thin Film NET 1K Ohm 0.1% 0.4W ±25ppm/°C ISOL Molded 8-Pin SOIC Gull Wing SMD Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2243 Container: Cut Strips | Americas - 120 |
|
$1.8760 / $3.8369 | Buy Now |
DISTI #
65219474
|
Verical | Res Thin Film NET 1K Ohm 0.1% 0.4W ±25ppm/°C ISOL Molded 8-Pin SOIC Gull Wing SMD Medical T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2243 | Americas - 120 |
|
$3.8369 | Buy Now |
|
Bristol Electronics | 194 |
|
RFQ | ||
DISTI #
ORNTA1001AT1
|
TTI | Resistor Networks & Arrays 1Kohms 0.1%ABS 0.05%RATIO RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.8100 | Buy Now |
DISTI #
ORNTA1001AT1.
|
TTI | Resistor Networks & Arrays 1Kohms 0.1%ABS 0.05%RATIO RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$2.9100 | Buy Now |
Part Details for ORNTA1001AT1
ORNTA1001AT1 CAD Models
ORNTA1001AT1 Part Data Attributes
|
ORNTA1001AT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ORNTA1001AT1
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.4W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.73 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Size Code | 1915 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for ORNTA1001AT1
This table gives cross-reference parts and alternative options found for ORNTA1001AT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ORNTA1001AT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ORNTA1001AUF | Array/Network Resistor, Isolated, Thin Film, 0.4W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNTA1001AT1 vs ORNTA1001AUF |
ORNTA1001AUF | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP, ROHS COMPLIANT | Vishay Thin Film | ORNTA1001AT1 vs ORNTA1001AUF |
ORNA1001AT5 | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP | Vishay Thin Film | ORNTA1001AT1 vs ORNA1001AT5 |
DFNA1001ATF | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1616, SOIC, ROHS COMPLIANT | Vishay Thin Film | ORNTA1001AT1 vs DFNA1001ATF |
DFNA1001ATF | Array/Network Resistor, Isolated, Thin Film, 0.4W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT | Vishay Intertechnologies | ORNTA1001AT1 vs DFNA1001ATF |
ORNTA1001AT1 | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP, ROHS COMPLIANT | Vishay Thin Film | ORNTA1001AT1 vs ORNTA1001AT1 |
ORNA1001ATS | Array/Network Resistor, Isolated, Thin Film, 0.4W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNTA1001AT1 vs ORNA1001ATS |
ORNTA1001AT0 | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP, ROHS COMPLIANT | Vishay Thin Film | ORNTA1001AT1 vs ORNTA1001AT0 |
ORNTA1001AT0 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNTA1001AT1 vs ORNTA1001AT0 |
DFNA1001ATS | Array/Network Resistor, Isolated, Thin Film, 0.4W, 1000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT | Vishay Intertechnologies | ORNTA1001AT1 vs DFNA1001ATS |