Part Details for ORNA5002ATF by Vishay Intertechnologies
Overview of ORNA5002ATF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ORNA5002ATF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ORNA5002ATF
|
Avnet Americas | ORNA 50K 0.1%ABS 0.05%RATIO TF - Tape and Reel (Alt: ORNA5002ATF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.6000 / $1.8894 | Buy Now |
Part Details for ORNA5002ATF
ORNA5002ATF CAD Models
ORNA5002ATF Part Data Attributes
|
ORNA5002ATF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ORNA5002ATF
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.4W, 50000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 50000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.73 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 50000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 50000 Ω | |
Size Code | 1915 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for ORNA5002ATF
This table gives cross-reference parts and alternative options found for ORNA5002ATF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ORNA5002ATF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFNA5002ATS | Array/Network Resistor, Isolated, Thin Film, 0.4W, 50000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT | Vishay Intertechnologies | ORNA5002ATF vs DFNA5002ATS |
DFNA5002AT0 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 50000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT | Vishay Intertechnologies | ORNA5002ATF vs DFNA5002AT0 |
ORNA5002AT0 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 50000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNA5002ATF vs ORNA5002AT0 |
DFNA5002AT3 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 50000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT | Vishay Intertechnologies | ORNA5002ATF vs DFNA5002AT3 |
ORNTA5002AT1 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 50000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNA5002ATF vs ORNTA5002AT1 |
ORNTA5002ATF | Array/Network Resistor, Isolated, Thin Film, 0.4W, 50000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNA5002ATF vs ORNTA5002ATF |
ORNA5002ATS | Array/Network Resistor, Isolated, Thin Film, 0.4W, 50000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNA5002ATF vs ORNA5002ATS |
DFNA5002ATF | Array/Network Resistor, Isolated, Thin Film, 0.4W, 50000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT | Vishay Intertechnologies | ORNA5002ATF vs DFNA5002ATF |
ORNTA5002AUF | Array/Network Resistor, Isolated, Thin Film, 0.4W, 50000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNA5002ATF vs ORNTA5002AUF |
DFNA5002AT1 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 50000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT | Vishay Intertechnologies | ORNA5002ATF vs DFNA5002AT1 |