Part Details for ORNA1002DT5 by Vishay Intertechnologies
Overview of ORNA1002DT5 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ORNA1002DT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ORNA1002DT5
|
Avnet Americas | ORNA 10K 0.5%ABS 0.1%RATIO T5 - Tape and Reel (Alt: ORNA1002DT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.0875 / $1.5933 | Buy Now |
DISTI #
71-ORNA1002DTR
|
Mouser Electronics | Resistor Networks & Arrays 10Kohms .5% RoHS: Not Compliant | 0 |
|
$1.9000 / $1.9600 | Order Now |
DISTI #
ORNA1002DT5
|
TTI | Resistor Networks & Arrays 10Kohms .5% Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.8800 | Buy Now |
Part Details for ORNA1002DT5
ORNA1002DT5 CAD Models
ORNA1002DT5 Part Data Attributes
|
ORNA1002DT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ORNA1002DT5
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.73 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 1915 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) | |
Terminal Shape | GULL WING | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for ORNA1002DT5
This table gives cross-reference parts and alternative options found for ORNA1002DT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ORNA1002DT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFNA1002DUF | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT | Vishay Intertechnologies | ORNA1002DT5 vs DFNA1002DUF |
DFNA1002DTS | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT | Vishay Intertechnologies | ORNA1002DT5 vs DFNA1002DTS |
ORNTA1002DTS | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNA1002DT5 vs ORNTA1002DTS |
ORNTA1002DT1 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNA1002DT5 vs ORNTA1002DT1 |
ORNTA1002DUF | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNA1002DT5 vs ORNTA1002DUF |
ORNTA1002DT0 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNA1002DT5 vs ORNTA1002DT0 |
DFNA1002DT0 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT | Vishay Intertechnologies | ORNA1002DT5 vs DFNA1002DT0 |
DFNA1002DT5 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SOIC, ROHS COMPLIANT | Vishay Intertechnologies | ORNA1002DT5 vs DFNA1002DT5 |
ORNA1002DT1 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNA1002DT5 vs ORNA1002DT1 |
ORNTA1002DTF | Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | ORNA1002DT5 vs ORNTA1002DTF |