Part Details for ORD9M1000S-15 by Amphenol Positronic
Overview of ORD9M1000S-15 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ORD9M1000S-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-ORD9M1000S-15-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$43.0727 / $112.3300 | Buy Now |
DISTI #
276-ORD9M1000S-15
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 9P Crimp Stainless Steel, Passivated Shell | 0 |
|
$31.5800 / $35.7300 | Order Now |
DISTI #
POSORD9M1000S-15
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSORD9M1000S-15
|
Interstate Connecting Components | 0 |
|
Buy Now |