There are no models available for this part yet.
Overview of ORD50M00000 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ORD50M00000 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-ORD50M00000-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$27.9091 / $72.7800 | Buy Now | |
DISTI #
276-ORD50M00000
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 50P Crimp Zinc Shell | 0 |
|
$20.4600 / $21.8700 | Order Now | |
DISTI #
POSORD50M00000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSORD50M00000
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for ORD50M00000 by Amphenol Positronic
Part Data Attributes for ORD50M00000 by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
GOLD FLASH OVER NICKEL
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
ZINC
|
Shell Material
|
STEEL
|
Shell Size
|
5/D
|
Total Number of Contacts
|
50
|
UL Flammability Code
|
94V-0
|
Alternate Parts for ORD50M00000
This table gives cross-reference parts and alternative options found for ORD50M00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ORD50M00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8656L50PXLF | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, LEAD FREE | Amphenol FCi | ORD50M00000 vs 8656L50PXLF |
RD50M0000Z/AA-50 | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | ORD50M00000 vs RD50M0000Z/AA-50 |
ORD50M002000 | D Subminiature Connector, 50 Contact(s), Male, | Amphenol Positronic | ORD50M00000 vs ORD50M002000 |
ORD50M0000S-15 | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | ORD50M00000 vs ORD50M0000S-15 |
8656V50PHXLF | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, LEAD FREE | Amphenol FCi | ORD50M00000 vs 8656V50PHXLF |
RD50M0F000-403.4 | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | ORD50M00000 vs RD50M0F000-403.4 |
8656V50PHTXLF | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, LEAD FREE | Amphenol FCi | ORD50M00000 vs 8656V50PHTXLF |
DDMAY-50PTI-FO | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, Plug, | Cinch Connectivity Solutions | ORD50M00000 vs DDMAY-50PTI-FO |
RD50M0000Z-15 | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | ORD50M00000 vs RD50M0000Z-15 |
ORD50M00200Z | D Subminiature Connector, 50 Contact(s), Male, | Amphenol Positronic | ORD50M00000 vs ORD50M00200Z |