Part Details for ORD 228VL/20-30 AT by Standex-Meder Electronics
Overview of ORD 228VL/20-30 AT by Standex-Meder Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ORD 228VL/20-30 AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1274-ND
|
DigiKey | SWITCH REED SPST-NO 500MA 100V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1485 In Stock |
|
$0.5975 / $1.3200 | Buy Now |
DISTI #
876-ORD228VL-2030
|
Mouser Electronics | Magnetic / Reed Switches 1 Form A 14mm AT 2030 OKI RoHS: Compliant | 1095 |
|
$0.5970 / $1.1700 | Buy Now |
DISTI #
STXORD 228VL/20-30 AT
|
Heilind Electronics | REED SWITCH, 1 FORM A, SPST-NO REED SWITCH | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ORD 228VL/20-30 AT
|
TTI | Magnetic / Reed Switches 1 Form A 14mm AT 2030 OKI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.6220 / $0.6850 | Buy Now |