Part Details for ORD 2211/20-30 AT by Standex-Meder Electronics
Overview of ORD 2211/20-30 AT by Standex-Meder Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ORD 2211/20-30 AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ORD2211/20-30AT-ND
|
DigiKey | SWITCH REED SPST-NO 500MA 100V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
249 In Stock |
|
$0.9750 / $1.9700 | Buy Now |
DISTI #
876-ORD2211-2030
|
Mouser Electronics | Magnetic / Reed Switches 1 Form A 16.5mm AT 2030 OKI RoHS: Not Compliant | 475 |
|
$0.9920 / $1.9700 | Buy Now |
DISTI #
STXORD 2211/20-30 AT
|
Heilind Electronics | REED SWITCH, 1 FORM A, SPST-NO REED SWITCH | Americas - 0 in Stock |
|
Buy Now |