Part Details for ORD 211/10-15 AT by Standex-Meder Electronics
Overview of ORD 211/10-15 AT by Standex-Meder Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1063CSW#PBF | Analog Devices | DC Acc, Clock-Tunable 5th Orde | |
LTC1063CSW#TRPBF | Analog Devices | DC Acc, Clock-Tunable 5th Orde | |
LTC1063CN8#PBF | Analog Devices | DC Acc, Clock-Tunable 5th Orde |
Price & Stock for ORD 211/10-15 AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1083-ND
|
DigiKey | SWITCH REED SPST-NO 100MA 24V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4225 In Stock |
|
$0.5016 / $1.1100 | Buy Now |
DISTI #
876-ORD211-1015
|
Mouser Electronics | Magnetic / Reed Switches 1 Form A 10mm AT 1015 OKI RoHS: Compliant | 1273 |
|
$0.4830 / $0.9400 | Buy Now |
DISTI #
STXORD 211/10-15 AT
|
Heilind Electronics | REED SWITCH, 1 FORM A, SPST-NO REED SWITCH | Americas - 0 in Stock |
|
$0.5645 / $0.5933 | Buy Now |
DISTI #
58982030
|
Verical | ORD 211/10-15 AT Min Qty: 100 Package Multiple: 50 Date Code: 2134 | Americas - 1150 |
|
$0.6312 / $0.8960 | Buy Now |
DISTI #
ORD 211/10-15 AT
|
TTI | Magnetic / Reed Switches 1 Form A 10mm AT 1015 OKI RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 584 In Stock |
|
$0.4800 / $0.9300 | Buy Now |