Part Details for ORA-350-QC by Selco Products
Overview of ORA-350-QC by Selco Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ORA-350-QC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70098853
|
RS | Thermostat, Disc, 125/250 VAC, 15 A at 125 VAC, 10 A at 250 VAC, Open or Close | Selco ORA-350-QC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 387 |
|
$9.4500 / $11.2500 | Buy Now |