Part Details for OR4E02-2BA352C by Lattice Semiconductor Corporation
Results Overview of OR4E02-2BA352C by Lattice Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OR4E02-2BA352C Information
OR4E02-2BA352C by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for OR4E02-2BA352C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OR4E02-2BA352C-ND
|
DigiKey | FPGA, 624 CLBS, 201000 GATES Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1668 In Stock |
|
$70.4900 | Buy Now |
|
Rochester Electronics | Field Programmable Gate Array, 624 CLBs, 201000 Gates, 420MHz, 4992-Cell PBGA352 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1668 |
|
$57.6100 / $67.7800 | Buy Now |
Part Details for OR4E02-2BA352C
OR4E02-2BA352C CAD Models
OR4E02-2BA352C Part Data Attributes
|
OR4E02-2BA352C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
OR4E02-2BA352C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 624 CLBs, 201000 Gates, 420MHz, 4992-Cell, CMOS, PBGA352, PLASTIC, BGA-352
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-352 | |
Pin Count | 352 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAXIMUM NO OF USABLE GATES IS 397000 | |
Clock Frequency-Max | 420 MHz | |
Combinatorial Delay of a CLB-Max | 0.81 ns | |
JESD-30 Code | S-PBGA-B352 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 624 | |
Number of Equivalent Gates | 201000 | |
Number of Inputs | 262 | |
Number of Logic Cells | 4992 | |
Number of Outputs | 262 | |
Number of Terminals | 352 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 624 CLBS, 201000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA352,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm |
Alternate Parts for OR4E02-2BA352C
This table gives cross-reference parts and alternative options found for OR4E02-2BA352C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OR4E02-2BA352C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OR4E02-2BAN352I | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 624 CLBs, 201000 Gates, 420MHz, CMOS, PBGA352, PLASTIC, BGA-352 | OR4E02-2BA352C vs OR4E02-2BAN352I |
OR4E04-2BM416I | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 1296 CLBs, 333000 Gates, 420MHz, 10368-Cell, CMOS, PBGA416, PLASTIC, FBGA-416 | OR4E02-2BA352C vs OR4E04-2BM416I |
OR4E02-1BM416C | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 624 CLBs, 201000 Gates, 420MHz, 4992-Cell, CMOS, PBGA416, PLASTIC, FBGA-416 | OR4E02-2BA352C vs OR4E02-1BM416C |
OR4E04-1BA352I | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 1296 CLBs, 333000 Gates, 420MHz, 10368-Cell, CMOS, PBGA352, PLASTIC, BGA-352 | OR4E02-2BA352C vs OR4E04-1BA352I |
OR4E02-2BM416I | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 624 CLBs, 201000 Gates, 420MHz, 4992-Cell, CMOS, PBGA416, PLASTIC, FBGA-416 | OR4E02-2BA352C vs OR4E02-2BM416I |
OR4E02-1BM416I | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 624 CLBs, 201000 Gates, 420MHz, 4992-Cell, CMOS, PBGA416, PLASTIC, FBGA-416 | OR4E02-2BA352C vs OR4E02-1BM416I |
OR4E02-1BA352C | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 624 CLBs, 201000 Gates, 420MHz, 4992-Cell, CMOS, PBGA352, PLASTIC, BGA-352 | OR4E02-2BA352C vs OR4E02-1BA352C |
OR4E02-2BMN416C | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 624 CLBs, 201000 Gates, 420MHz, CMOS, PBGA416, PLASTIC, FBGA-416 | OR4E02-2BA352C vs OR4E02-2BMN416C |
OR4E04-2BA352C | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 1296 CLBs, 333000 Gates, 420MHz, 10368-Cell, CMOS, PBGA352, PLASTIC, BGA-352 | OR4E02-2BA352C vs OR4E04-2BA352C |
OR4E06-1BAN352I | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 2024 CLBs, 471000 Gates, 420MHz, CMOS, PBGA352, PLASTIC, BGA-352 | OR4E02-2BA352C vs OR4E06-1BAN352I |