Part Details for OR4-4.0-RGB-F5P-4 by Bivar Inc
Overview of OR4-4.0-RGB-F5P-4 by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1063A | Analog Devices | LT6559 - DEMO BOARD; RGB Tripl | |
LT1675CMS8-1#TRPBF | Analog Devices | 250MHz, 3x & 1x RGB Multxer w/ | |
LT1675CS8-1#PBF | Analog Devices | 250MHz, 3x & 1x RGB Multxer w/ |
Price & Stock for OR4-4.0-RGB-F5P-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-OR4-4.0-RGB-F5P-4-ND
|
DigiKey | LIGHT PIPE FLEXIBLE 4" 5.10MM Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3570 | Buy Now |
DISTI #
749-OR44RGBF5P4
|
Mouser Electronics | LED Light Pipes ORCAdapt Flexible Light Pipe System, 2mm. Fiber Optic Core, 5.1mm. Dia. Low Profile Lens, 4.0in. Length, Tri-Color Rectangular Red/Green/Blue LED RoHS: Compliant | 0 |
|
$4.6400 / $9.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$4.7200 | Buy Now |