Part Details for OR3L165B7BC432I-DB by Lattice Semiconductor Corporation
Overview of OR3L165B7BC432I-DB by Lattice Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OR3L165B7BC432I-DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OR3L165B7BC432I-DB-ND
|
DigiKey | FPGA, 1024 CLBS, 120000 GATES Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
110 In Stock |
|
$362.9200 | Buy Now |
|
Rochester Electronics | Field Programmable Gate Array, 1024 CLBs, 120000 Gates, 266.4MHz, 8192-Cell PBGA432 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 110 |
|
$311.4500 / $366.4100 | Buy Now |
Part Details for OR3L165B7BC432I-DB
OR3L165B7BC432I-DB CAD Models
OR3L165B7BC432I-DB Part Data Attributes
|
OR3L165B7BC432I-DB
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
OR3L165B7BC432I-DB
Lattice Semiconductor Corporation
Field Programmable Gate Array, 1024 CLBs, 120000 Gates, 266.4MHz, 8192-Cell, CMOS, PBGA432, EBGA-432
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | LBGA, BGA432,31X31,50 | |
Pin Count | 432 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAXIMUM USABLE GATES=244000 | |
Clock Frequency-Max | 266.4 MHz | |
Combinatorial Delay of a CLB-Max | 1.03 ns | |
JESD-30 Code | S-PBGA-B432 | |
JESD-609 Code | e0 | |
Length | 40 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1024 | |
Number of Equivalent Gates | 120000 | |
Number of Inputs | 326 | |
Number of Logic Cells | 8192 | |
Number of Outputs | 326 | |
Number of Terminals | 432 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1024 CLBS, 120000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA432,31X31,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.67 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 40 mm |
Alternate Parts for OR3L165B7BC432I-DB
This table gives cross-reference parts and alternative options found for OR3L165B7BC432I-DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OR3L165B7BC432I-DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OR3L165B8BC432-DB | Field Programmable Gate Array, 1024 CLBs, 120000 Gates, 333MHz, 8192-Cell, CMOS, PBGA432, EBGA-432 | Lattice Semiconductor Corporation | OR3L165B7BC432I-DB vs OR3L165B8BC432-DB |