There are no models available for this part yet.
Overview of OR3-6.0-YLW-F6PD67PR-4 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OR3-6.0-YLW-F6PD67PR-4 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
492-OR3-6.0-YLW-F6PD67PR-4-ND
|
DigiKey | LIGHT PIPE FLEXIBLE 6" 5.8MM Min Qty: 100 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.3880 | Buy Now | |
DISTI #
749-OR36YLWF6PD67PR4
|
Mouser Electronics | LED Light Pipes ORCAdapt Flexible Light Pipe System, 2mm. Fiber Optic Core, 6.0mm. Diffused Low Profile Lens, 6.0in. Length, Rectangular Yellow LED RoHS: Compliant | 0 |
|
$2.6800 / $6.2500 | Order Now |