There are no models available for this part yet.
Overview of OR3-6.0-RED-F6PZ67PR-6 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for OR3-6.0-RED-F6PZ67PR-6 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
492-OR3-6.0-RED-F6PZ67PR-6-ND
|
DigiKey | LIGHT PIPE FLEXIBLE 6" 5.8MM Min Qty: 100 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.3880 | Buy Now | |
DISTI #
749-OR36REDF6PZ67PR6
|
Mouser Electronics | LED Light Pipes ORCAdapt Flexible Light Pipe System, 2mm. Fiber Optic Core, 6.0mm. Low Profile Fresnel Lens, 6.0in. Length, Rectangular Red LED RoHS: Compliant | 0 |
|
$2.6800 / $6.2500 | Order Now |