Part Details for OR2T40A7BC432-DB by Lattice Semiconductor Corporation
Overview of OR2T40A7BC432-DB by Lattice Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OR2T40A7BC432-DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OR2T40A7BC432-DB-ND
|
DigiKey | FPGA, 900 CLBS, 43200 GATES Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
264 In Stock |
|
$160.7900 | Buy Now |
|
Rochester Electronics | Field Programmable Gate Array, 900 CLBs, 43200 Gates, 3600-Cell PBGA432 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 264 |
|
$137.9900 / $162.3500 | Buy Now |
Part Details for OR2T40A7BC432-DB
OR2T40A7BC432-DB CAD Models
OR2T40A7BC432-DB Part Data Attributes
|
OR2T40A7BC432-DB
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
OR2T40A7BC432-DB
Lattice Semiconductor Corporation
Field Programmable Gate Array, 900 CLBs, 43200 Gates, 3600-Cell, CMOS, PBGA432, EBGA-432
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | EBGA-432 | |
Pin Count | 432 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAXIMUM USABLE GATES 99400 | |
Combinatorial Delay of a CLB-Max | 1.3 ns | |
JESD-30 Code | S-PBGA-B432 | |
Length | 40 mm | |
Moisture Sensitivity Level | 1 | |
Number of CLBs | 900 | |
Number of Equivalent Gates | 43200 | |
Number of Inputs | 326 | |
Number of Logic Cells | 3600 | |
Number of Outputs | 326 | |
Number of Terminals | 432 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 900 CLBS, 43200 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA432,31X31,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.67 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 40 mm |