Part Details for OR2T15B7BA256-DB by Lattice Semiconductor Corporation
Overview of OR2T15B7BA256-DB by Lattice Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OR2T15B7BA256-DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OR2T15B7BA256-DB-ND
|
DigiKey | FPGA, 400 CLBS, 19200 GATES Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
483 In Stock |
|
$26.3700 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | Field-Programmable Gate Array, 400 Cell, 256 Pin, Plastic, BGA | 74 |
|
$20.3760 / $22.0740 | Buy Now |
|
Quest Components | Field-Programmable Gate Array, 400 Cell, 256 Pin, Plastic, BGA | 96 |
|
$27.1680 / $33.9600 | Buy Now |
|
Rochester Electronics | Field Programmable Gate Array, 400 CLBs, 19200 Gates, 1600-Cell PBGA256 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 483 |
|
$22.6400 / $26.6300 | Buy Now |
Part Details for OR2T15B7BA256-DB
OR2T15B7BA256-DB CAD Models
OR2T15B7BA256-DB Part Data Attributes:
|
OR2T15B7BA256-DB
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
OR2T15B7BA256-DB
Lattice Semiconductor Corporation
Field Programmable Gate Array, 400 CLBs, 19200 Gates, 1600-Cell, CMOS, PBGA256, PLASTIC, BGA-256
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAXIMUM USABLE GATES 44200 | |
Combinatorial Delay of a CLB-Max | 1.3 ns | |
JESD-30 Code | S-PBGA-B256 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 400 | |
Number of Equivalent Gates | 19200 | |
Number of Inputs | 211 | |
Number of Logic Cells | 1600 | |
Number of Outputs | 211 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 400 CLBS, 19200 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.32 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |
Alternate Parts for OR2T15B7BA256-DB
This table gives cross-reference parts and alternative options found for OR2T15B7BA256-DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OR2T15B7BA256-DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OR2T15B7BA256I-DB | Field Programmable Gate Array, 400 CLBs, 19200 Gates, 1600-Cell, CMOS, PBGA256, PLASTIC, BGA-256 | Lattice Semiconductor Corporation | OR2T15B7BA256-DB vs OR2T15B7BA256I-DB |