Part Details for OR2C40A-3PS240-BT by LSI Corporation
Overview of OR2C40A-3PS240-BT by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Telecommunications
Part Details for OR2C40A-3PS240-BT
OR2C40A-3PS240-BT CAD Models
OR2C40A-3PS240-BT Part Data Attributes
|
OR2C40A-3PS240-BT
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
OR2C40A-3PS240-BT
LSI Corporation
Field Programmable Gate Array, 900 CLBs, 43200 Gates, CMOS, PQFP240
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUCENT TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX 192 I/OS; 3600 FLIP-FLOPS; TYP GATES = 43200 TO 99400 | |
Combinatorial Delay of a CLB-Max | 2.9 ns | |
JESD-30 Code | S-PQFP-G240 | |
Number of CLBs | 900 | |
Number of Equivalent Gates | 43200 | |
Number of Terminals | 240 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 900 CLBS, 43200 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |