Part Details for OR-ZS-824 by ORNO-POLSKA Sp zoo
Overview of OR-ZS-824 by ORNO-POLSKA Sp zoo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OR-ZS-824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OR-ZS-824
|
TME | RFID combination lock, wall mount, 12VDC, IP66, -30÷60°C, 0÷99s Min Qty: 1 | 0 |
|
$55.4300 / $63.3500 | RFQ |