Part Details for OR-GM-9035(GS)/B by ORNO-POLSKA Sp zoo
Overview of OR-GM-9035(GS)/B by ORNO-POLSKA Sp zoo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9035-0NTGI | Renesas Electronics Corporation | Single-Chip 5V Wireless Power Transmitter IC for TX-A5 and A11 | |
P9035-EVK | Renesas Electronics Corporation | Evaluation Board for Wireless Power Transmitter P9035 | |
ISL29035IROZ-T7A | Renesas Electronics Corporation | Integrated Digital Light Sensor with Interrupt, HODFN, /Reel |
Price & Stock for OR-GM-9035(GS)/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OR-GM-9035B-SCHUKO
|
TME | Plug socket strip: furniture, IP20, 3680W, black, 230VAC Min Qty: 1 | 0 |
|
$36.9800 / $42.2700 | RFQ |