Part Details for OR-CR-259/B by ORNO-POLSKA Sp zoo
Overview of OR-CR-259/B by ORNO-POLSKA Sp zoo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS259B/BEA | Rochester Electronics LLC | 54LS259 - LATCH, 8-Bit ADDRESSABLE - Dual marked (M38510/31605BEA) |
Price & Stock for OR-CR-259/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OR-CR-259/B
|
TME | Motion sensor, wall mount, 230VAC, IP65, 20m, Range: 10s÷30min Min Qty: 1 | 5 |
|
$19.3800 / $22.1500 | Buy Now |