Part Details for OR-CR-211/12-24V by ORNO-POLSKA Sp zoo
Overview of OR-CR-211/12-24V by ORNO-POLSKA Sp zoo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OR-CR-211/12-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OR-CR-211/12-24V
|
TME | Motion sensor, wall mount, IP20, -20÷40°C, 3÷6m, Range: 5s÷8min Min Qty: 1 | 0 |
|
$7.9200 / $9.0500 | RFQ |