Part Details for OR-AE-13162/B/1,5M by ORNO-POLSKA Sp zoo
Overview of OR-AE-13162/B/1,5M by ORNO-POLSKA Sp zoo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OR-AE-13162/B/1,5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OR-AE-13162/B/1-5M
|
TME | Plug socket strip: protective, Sockets: 6, 230VAC, 10A, black, 1.5m Min Qty: 1 | 1 |
|
$18.8500 / $21.5500 | Buy Now |