Part Details for OQ2538HP by Philips Semiconductors
Overview of OQ2538HP by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OQ2538HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3456 |
|
RFQ | ||
|
Quest Components | ATM/SONET/SDH SUPPORT CIRCUIT, 1-FUNC, BIPOLAR, PQFP48 | 240 |
|
$153.3900 / $178.9550 | Buy Now |
|
Quest Components | ATM/SONET/SDH SUPPORT CIRCUIT, 1-FUNC, BIPOLAR, PQFP48 | 93 |
|
$184.0680 / $214.7460 | Buy Now |
Part Details for OQ2538HP
OQ2538HP CAD Models
OQ2538HP Part Data Attributes:
|
OQ2538HP
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
OQ2538HP
Philips Semiconductors
ATM/SONET/SDH Receiver, Bipolar, PQFP48,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | QFP, QFP48,.35SQ,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom | -4.5 V | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 80 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ATM/SONET/SDH RECEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |