Part Details for OQ2453000000G by Anytek Technology Corporation Ltd
Overview of OQ2453000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ2453000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ2453000000G-ND
|
DigiKey | TERM BLOCK HDR 24POS VERT 5.08MM Min Qty: 3040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9900 | Buy Now |
DISTI #
72331535
|
RS | OQ 5.08 24P Black ,Logo , Open stackable Vertical type NL66 | Amphenol - Anytek OQ2453000000G RoHS: Compliant Min Qty: 3040 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2200 | RFQ |
DISTI #
ANYOQ2453000000G
|
Heilind Electronics | OQ 5.08 24P BLACK LOGO OPEN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9360 / $1.9600 | Buy Now |
DISTI #
OQ2453000000G
|
TME | Pluggable terminal block, 5.08mm, ways: 24, straight, socket, male Min Qty: 3040 | 0 |
|
$1.1700 | RFQ |
DISTI #
ANYOQ2453000000G
|
Interstate Connecting Components | OQ 5.08 24P BLACK LOGO OPEN | 0 |
|
Buy Now |