Part Details for OQ2353010000G by Amphenol Corporation
Overview of OQ2353010000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OQ2353010000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ2353010000G
|
Avnet Americas | OQ23530100J0G-508 TB SOCKET OPEN RA - Bulk (Alt: OQ2353010000G) RoHS: Compliant Min Qty: 3055 Package Multiple: 3055 Container: Bulk | 0 |
|
$0.9206 | Buy Now |
DISTI #
649-OQ23530100J0G
|
Mouser Electronics | Pluggable Terminal Blocks 508 TB SOCKET OPEN RA | 0 |
|
$1.0000 / $1.0300 | Order Now |
DISTI #
OQ2353010000G
|
Avnet Abacus | (Alt: OQ2353010000G) RoHS: Compliant Min Qty: 3055 Package Multiple: 3055 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for OQ2353010000G
OQ2353010000G CAD Models
OQ2353010000G Part Data Attributes
|
OQ2353010000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
OQ2353010000G
Amphenol Corporation
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYBUTYLENE TEREPHTHALATE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 23 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |