Part Details for OQ2332800000G by Anytek Technology Corporation Ltd
Overview of OQ2332800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ2332800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ2332800000G-ND
|
DigiKey | TERM BLOCK HDR 23POS VERT 3.81MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8075 | Buy Now |
DISTI #
72331460
|
RS | OQ 3.81 23P Grey , Close Vertical Triangle key lock NL66 ,Logo | Amphenol - Anytek OQ2332800000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9900 | RFQ |
DISTI #
ANYOQ2332800000G
|
Heilind Electronics | OQ 3.81 23P GREY CLOSE VERTIC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.7630 / $1.5980 | Buy Now | |
DISTI #
ANYOQ2332800000G
|
Interstate Connecting Components | OQ 3.81 23P GREY CLOSE VERTIC | 0 |
|
Buy Now |