There are no models available for this part yet.
Overview of OQ2254800300G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for OQ2254800300G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OQ2254800300G-ND
|
DigiKey | TERM BLOCK HDR 22POS VERT 5.08MM Min Qty: 3040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9007 | Buy Now | |
DISTI #
72331411
|
RS | OQ-5.08- 22P Grey (New type) , CONTACT WITH TIN PLATED ,MARK 180D Close | Amphenol - Anytek OQ2254800300G RoHS: Compliant Min Qty: 3040 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1000 | RFQ | |
DISTI #
ANYOQ2254800300G
|
Heilind Electronics | OQ-5.08- 22P GREY NEW TYPE C | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8520 / $1.7840 | Buy Now | ||
DISTI #
OQ2254800300G
|
TME | Pluggable terminal block, 5.08mm, ways: 22, straight, socket, male Min Qty: 3040 | 0 |
|
$1.0700 | RFQ | |
DISTI #
ANYOQ2254800300G
|
Interstate Connecting Components | OQ-5.08- 22P GREY NEW TYPE C | 0 |
|
Buy Now |