Part Details for OQ2112000300G by Anytek Technology Corporation Ltd
Overview of OQ2112000300G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ2112000300G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ2112000300G-ND
|
DigiKey | TERM BLOCK HDR 21POS VERT 3.5MM Min Qty: 3105 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7773 | Buy Now |
DISTI #
ANYOQ2112000300G
|
Heilind Electronics | OQ-3.5- 21P BLACK NEW TYPE RO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7350 / $1.5380 | Buy Now |
DISTI #
OQ2112000300G
|
TME | Pluggable terminal block, 3.5mm, ways: 21, straight, socket, male Min Qty: 3105 | 0 |
|
$0.9200 | RFQ |
DISTI #
ANYOQ2112000300G
|
Interstate Connecting Components | OQ-3.5- 21P BLACK NEW TYPE RO | 0 |
|
Buy Now |