Part Details for OQ2012000300G by Anytek Technology Corporation Ltd
Overview of OQ2012000300G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ2012000300G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ2012000300G-ND
|
DigiKey | TERM BLOCK HDR 20POS VERT 3.5MM Min Qty: 3045 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7392 | Buy Now |
DISTI #
ANYOQ2012000300G
|
Heilind Electronics | OQ-3.5- 20P BLACK NEW TYPE RO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.6990 / $1.4650 | Buy Now | |
DISTI #
ANYOQ2012000300G
|
Interstate Connecting Components | OQ-3.5- 20P BLACK NEW TYPE RO | 0 |
|
Buy Now |