Part Details for OQ2012000000G by Anytek Technology Corporation Ltd
Overview of OQ2012000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ2012000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ2012000000G-ND
|
DigiKey | TERM BLOCK HDR 20POS VERT 3.5MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6959 | Buy Now |
DISTI #
72331240
|
RS | OQ-3.5- 20P Black , CONTACT WITH TIN PLATED ,LOGO 180? Close | Amphenol - Anytek OQ2012000000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 | RFQ |
DISTI #
ANYOQ2012000000G
|
Heilind Electronics | OQ-3.5- 20P BLACK CONTACT WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.6580 / $1.3790 | Buy Now | |
DISTI #
ANYOQ2012000000G
|
Interstate Connecting Components | OQ-3.5- 20P BLACK CONTACT WI | 0 |
|
Buy Now |