Part Details for OQ1935800000G by Anytek Technology Corporation Ltd
Overview of OQ1935800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ1935800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ1935800000G-ND
|
DigiKey | TERM BLOCK HDR 19POS VERT 3.81MM Min Qty: 3105 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1567 | Buy Now |
DISTI #
72311845
|
RS | OQ-3.81- 19P Grey , CONTACT WITH TIN PLATED NL66 / MARK 180 | Amphenol - Anytek OQ1935800000G RoHS: Compliant Min Qty: 3105 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7000 | RFQ |
DISTI #
ANYOQ1935800000G
|
Heilind Electronics | OQ-3.81- 19P GREY CONTACT WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $2.9900 | Buy Now |
DISTI #
OQ1935800000G
|
TME | Pluggable terminal block, 3.81mm, ways: 19, straight, socket, male Min Qty: 3105 | 0 |
|
$1.3700 | RFQ |
DISTI #
ANYOQ1935800000G
|
Interstate Connecting Components | OQ-3.81- 19P GREY CONTACT WI | 0 |
|
Buy Now |