Part Details for OQ1815500000G by Amphenol Corporation
Overview of OQ1815500000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for OQ1815500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ1815500000G
|
Avnet Americas | Conn Wire to Board HDR 18 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: OQ1815500000G) RoHS: Compliant Min Qty: 2030 Package Multiple: 145 Container: Bulk | 0 |
|
$0.7766 | Buy Now |
DISTI #
649-OQ18155000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 350 TB SOCKET WF VER RoHS: Compliant | 0 |
|
$0.9160 / $0.9380 | Order Now |
Part Details for OQ1815500000G
OQ1815500000G CAD Models
OQ1815500000G Part Data Attributes
|
OQ1815500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
OQ1815500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 18 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |