Part Details for OQ17B1510000G by Anytek Technology Corporation Ltd
Overview of OQ17B1510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OQ17B1510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OQ17B1510000G-ND
|
DigiKey | TERM BLOCK HDR 17POS 90DEG 2.5MM Min Qty: 1920 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0131 | Buy Now |
DISTI #
72311756
|
RS | OQ-17P-2.50 , close, Green, R/A. | Amphenol - Anytek OQ17B1510000G RoHS: Compliant Min Qty: 1920 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4400 | RFQ |
DISTI #
ANYOQ17B1510000G
|
Heilind Electronics | OQ-17P-2.50 CLOSE, GREEN, RA. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9220 / $1.9320 | Buy Now |
DISTI #
OQ17B1510000G
|
TME | Pluggable terminal block, 2.5mm, ways: 17, angled, socket, male Min Qty: 240 | 0 |
|
$1.1600 | RFQ |
DISTI #
ANYOQ17B1510000G
|
Interstate Connecting Components | OQ-17P-2.50 CLOSE, GREEN, RA. | 0 |
|
Buy Now |